Mean Well DKM10A-12 DKM029 power-dense DC/DC converter 10 W dual output

MPN
DKM10A-12
Brand
Mean Well
EAN-13
4021087046749
Order Code
05-0342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Mean Well's DKM10A-12 is a DC/DC converter module with a total power rating of 10 watts and outputs two channels at 416 mA. It's designed for applications requiring stable voltage conversion and power isolation in industrial and telecommunication systems. The module is compact and efficient, making it ideal for space-constrained designs.
Output Voltage 12V DC
Power Rating 10W
Output Current 416mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 416mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot