Mean Well DKMW20G-15 series DC/DC converter 20W dual output 4:1 input range

MPN
DKMW20G-15
Brand
Mean Well
EAN-13
4021087047166
Order Code
05-0359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 10/11/2026

The Mean Well DKMW20G-15 is a DC/DC converter module with a current rating of 830 mA and a power output of 20 W, featuring two outputs. This converter is suitable for applications requiring efficient voltage conversion and current rectification in dual-output systems. Typical uses include industrial automation and telecommunications where reliable power conversion is essential.
Output Voltage 15V DC
Power Rating 20W
Output Current 830mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 830mA
Maximum Operating Temperature -85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) +40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot