Mean Well DKM10E-05 dkm029 series DC/DC converter 10W dual output 1A

MPN
DKM10E-05
Brand
Mean Well
EAN-13
4021087046664
Order Code
05-0351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well DKM10E-05 is a DC/DC converter module with a current rating of 1 amp and a power rating of 10 watts. It features two outputs and is commonly used for converting direct current in electronic circuits. This converter is ideal for applications requiring efficient power management and reliable performance.
Output Voltage 5V DC
Power Rating 10W
Output Current 1A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 4.7V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot