Mean Well DKM10B-15 DKM029 DC/DC converter 10W 2 outputs 333mA 1pc

MPN
DKM10B-15
Brand
Mean Well
EAN-13
4021087046701
Order Code
05-0346
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DKM10B-15 is a DC/DC converter module with a power rating of 10 W and a current output of 333 mA. It features two outputs and is typically used in applications requiring voltage conversion and regulation. This product is ideal for use in electronic devices where consistent and reliable power conversion is needed.
Output Voltage 15V DC
Input Voltage Range 5.5V DC
Power Rating 10W
Output Current 333mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 333mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot