Mean Well DKM10C-15 DC/DC converter 10W 333mA dual output high density

MPN
DKM10C-15
Brand
Mean Well
EAN-13
4021087046671
Order Code
05-0349
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DKM10C-15 is a DC/DC converter module capable of delivering 333 mA and 10 W, with two outputs. This converter is suitable for applications requiring stable voltage conversion, such as telecommunications and industrial control systems. Manufactured by Mean Well, it is designed for efficient current conversion in printed circuit boards.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 10W
Output Current 333mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 333mA
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot