Mean Well DKMW20G-12 DC/DC converter 20W dual output 4:1 input range

MPN
DKMW20G-12
Brand
Mean Well
EAN-13
4021087046619
Order Code
05-0358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well DKMW20G-12 is a DC/DC converter module with an output current of 830 mA and a power rating of 20 W. It features two outputs and is designed for converting direct current efficiently. This module is ideal for powering electronic devices in telecommunications or industrial control systems.
Output Voltage 12V DC
Power Rating 20W
Output Current 830mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 830mA
Maximum Operating Temperature -85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) +40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot