Mean Well DKM10E-12 DKM029 converter 10W 416mA 2 outputs -40 to 85°C

MPN
DKM10E-12
Brand
Mean Well
EAN-13
4021087046657
Order Code
05-0352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/11/2026

Mean Well's DKM10E-12 is a DC/DC converter module offering 416 mA and 10 W with two outputs. It is used for changing direct current levels in electronic applications. This product is ideally suited for applications requiring reliable power conversion in compact spaces.
Output Voltage 12V DC
Power Rating 10W
Output Current 416mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 416mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.75V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot