Mean Well DKMW20F-12 DC/DC converter dual output 20W 1x1 inch housing

MPN
DKMW20F-12
Brand
Mean Well
EAN-13
4021087046633
Order Code
05-0356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well DKMW20F-12 is a DC/DC converter module that provides two outputs with a capacity of 830 mA and a power output of 20 W. This module is suitable for applications requiring reliable voltage conversion in compact spaces. It is typically used in industrial automation systems and precision electrical equipment.
Output Voltage 12V DC
Power Rating 20W
Output Current 830mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 830mA
Maximum Operating Temperature -85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) +40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot