Mean Well DKM10E-15 converter module 333 mA 10 W 2 outputs 1 pc -40°C to +85°C

MPN
DKM10E-15
Brand
Mean Well
EAN-13
4021087046640
Order Code
05-0353
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mean Well DKM10E-15 is a DC/DC converter module with a 333 mA current rating and a 10 W power output. This component features two outputs, making it suitable for applications requiring multiple voltage supplies. Typical uses include powering multiple circuit sections or devices from a single DC source.
Output Voltage 15V DC
Input Voltage Range 9V DC
Power Rating 10W
Output Current 333mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 333mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.7V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot