Mean Well DKM10B-05 DKM029 series DC/DC converter 10W 2 outputs 1A

MPN
DKM10B-05
Brand
Mean Well
EAN-13
4021087046725
Order Code
05-0343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £26.15 £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well DKM10B-05 is a DC/DC converter module with a power rating of 10 W and a current rating of 1 A. It features two outputs, making it suitable for dual-output applications. This device is typically used in electronic equipment requiring reliable power conversion, such as telecommunications and industrial control systems.
Output Voltage 5V DC
Power Rating 10W
Output Current 1A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot