Mean Well DKM10B-12 DKM029 dc/dc converter 416mA 10W dual output

MPN
DKM10B-12
Brand
Mean Well
EAN-13
4021087046718
Order Code
05-0344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £16.63 £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DKM10B-12 is a DC/DC converter module with a current rating of 416 mA and a power output of 10 W. It features dual outputs and is ideal for converting direct current in electronic designs where reliable voltage management is crucial. Typical applications include industrial control systems and telecommunications equipment.
Output Voltage 12V DC
Power Rating 10W
Output Current 416mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 32V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 416mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.75V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot