Maul 6155096 Maul Magnet Round Knob Silver Black Ø67xH33mm 1pc |
16-8957
|
|
Despatched within 4 working days - 46 in stock
|
1+ £6.38
Price per unit Ex VAT
|
|
|
|
Silver, Black |
|
67mm |
33mm |
|
|
|
|
Magnet |
Maul 6155596 Magnet Round Hook Silver Ø52mm H31mm 1 pc |
16-8958
|
|
Despatched within 4 working days - 10 in stock
|
1+ £4.85
Price per unit Ex VAT
|
(Ø x H) 52 mm x 31 mm |
9kg |
|
Silver |
1 |
52mm |
31mm |
Yes |
|
Yes |
Magnetic Hook |
Magnet |
Maul 6155702 Maul Magnet Round White Silver 35x53mm Hook 2 pcs |
16-8960
|
|
Despatched within 4 working days - 13 in stock
|
1+ £6.82
Price per unit Ex VAT
|
(Ø x H) 35 mm x 53 mm |
5kg |
|
White/Silver |
2 |
35mm |
53mm |
Yes |
|
Yes |
Magnetic Hook |
Magnet |
Maul 6155790 Magnet Hook Round Black Silver Ø35xH53mm 2 pcs |
16-8961
|
|
Despatched within 4 working days - 42 in stock
|
1+ £6.82
Price per unit Ex VAT
|
(Ø x H) 35 mm x 53 mm |
5kg |
|
Black/Silver |
2 |
35mm |
53mm |
Yes |
|
Yes |
Magnetic Hook |
Magnet |
Maul 6157802 Magnet Round Hook White Ø25xH36mm 5 pcs |
16-8962
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.82
Price per unit Ex VAT
|
(Ø x H) 25 mm x 36 mm |
3kg |
|
White |
5 |
25mm |
36mm |
Yes |
|
Yes |
Magnetic Hook |
Magnet |
Maul 6158002 Round Hook Magnet White Ø36xH36mm 5 pcs |
16-8963
|
|
Despatched within 4 working days - 27 in stock
|
1+ £13.56
Price per unit Ex VAT
|
(Ø x H) 36 mm x 36 mm |
6kg |
|
White |
5 |
36mm |
36mm |
Yes |
|
Yes |
Magnetic Hook |
Magnet |
Maul 6159002 Magnet Round Hook White Ø47 mm x H36 mm 5 pcs |
16-8964
|
|
Despatched within 4 working days - 14 in stock
|
1+ £15.48
Price per unit Ex VAT
|
(Ø x H) 47 mm x 36 mm |
12kg |
|
White |
5 |
47mm |
36mm |
Yes |
|
Yes |
Magnetic Hook |
Magnet |
Maul 6161299 Magnet Ø32.6mm H9.8mm Assorted colours 4 pieces |
16-8965
|
|
|
1+ £6.92
Price per unit Ex VAT
|
32.6mm |
|
Plastic Coated Magnet |
Assorted colours |
4 |
|
9.8mm |
|
|
Yes |
|
Magnet |
Maul 6163999 Magnet MAULsolid Round 38mm x 15.5mm 10pcs Multicolour |
16-8966
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.03
Price per unit Ex VAT
|
38mm |
|
Plastic Coated Magnet |
Yellow, Red, Blue, White, Green, Grey, Black |
10 |
|
15.5mm |
No |
2.5kg |
Yes |
|
Magnet |
Maul 6166499 Magnet 14.6mm x 9mm Assorted colours Pack of 8 |
16-8969
|
|
|
1+ £19.11
Price per unit Ex VAT
|
14.6mm |
|
Plastic Coated Magnet |
Assorted colours |
8 |
|
9mm |
|
|
Yes |
|
Magnet |
Maul 6168499 Magnet Set Cone 12x16mm 5 Colours 10 Pcs |
16-8973
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.67
Price per unit Ex VAT
|
|
|
|
Rose, Atlantic Blue, Turquoise, Lime, Sahara |
|
|
|
|
|
|
|
Magnet |
Maul 6175002 Magnet Recycling Sphere White 30mm x 20mm 10 pcs |
16-8978
|
|
|
1+ £9.65
Price per unit Ex VAT
|
30mm |
|
More than 85% recycled PS-plastic |
White |
10 |
|
20mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6175025 Magnet Sphere Red 30mm x 20mm 10 pcs |
16-8979
|
|
Despatched within 4 working days - 1 in stock
|
1+ £7.40
Price per unit Ex VAT
|
30mm |
|
More than 85% recycled PS-plastic |
Red |
10 |
|
20mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6175037 Sphere Magnets Blue Recycled Ø30xH20mm 10 pcs |
16-8980
|
|
|
1+ £9.65
Price per unit Ex VAT
|
30mm |
|
More than 85% recycled PS-plastic |
Blue |
10 |
|
20mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6175090 Sphere Magnet Black 30mm x 20mm 10 pcs |
16-8981
|
|
Despatched within 4 working days - 1 in stock
|
1+ £7.40
Price per unit Ex VAT
|
30mm |
|
More than 85% recycled PS-plastic |
Black |
10 |
|
20mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6175099 Sphere Magnets Ø30x20mm White Red Blue Black Assorted 10pcs |
16-8982
|
|
|
1+ £9.65
Price per unit Ex VAT
|
30mm |
|
More than 85% recycled PS-plastic |
|
10 |
|
20mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6176102 Maul Magnet MAULpro White Round Magnets Ø 20mm x 8mm 20 pcs |
16-8983
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.10
Price per unit Ex VAT
|
20mm |
|
|
White |
20 |
|
8mm |
No |
0.3kg |
Yes |
|
Magnet |
Maul 6177302 Magnet Recycling Round White 29mm x 11mm 20 pcs |
16-8984
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.69
Price per unit Ex VAT
|
29mm |
|
More than 85% recycled PS-plastic |
White |
20 |
|
11mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6177325 Magnet round red 29mm x 11mm 20 pcs for secure attachment |
16-8985
|
|
Despatched within 4 working days - 2 in stock
|
1+ £9.09
Price per unit Ex VAT
|
29mm |
|
More than 85% recycled PS-plastic |
Red |
20 |
|
11mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6177337 MAULpro Recycling Magnet Round Blue 29x11mm 20 pcs |
16-8986
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.69
Price per unit Ex VAT
|
29mm |
|
More than 85% recycled PS-plastic |
Blue |
20 |
|
11mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6177390 MAULpro Magnet Round 29mm x 11mm Black Recycled 20 pcs |
16-8987
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.69
Price per unit Ex VAT
|
29mm |
|
More than 85% recycled PS-plastic |
Black |
20 |
|
11mm |
No |
0.6kg |
Yes |
|
Magnet |
Maul 6177399 Magnets Round 29x11mm Assorted colours Pack of 20 |
16-8988
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.69
Price per unit Ex VAT
|
29mm |
|
More than 85% recycled PS-plastic |
Assorted colours, White, Red, Blue, Black |
20 |
|
11mm |
No |
0.6kg |
Yes |
|
Magnet |