Maul 6177325 Magnet round red 29mm x 11mm 20 pcs for secure attachment

MPN
6177325
Brand
Maul
EAN-13
4002390105224
Order Code
16-8985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £10.69 £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Maul 6177325 is a high-quality series of round magnets, measuring 29 mm in diameter and 11 mm in thickness, presented as a set of 20 pieces. Designed for secure attachment, each magnet features a durable red coating, which provides a reliable solution for holding materials on magnetic surfaces. These magnets are suitable for various engineering applications, including organising metal parts on workbenches, securing components during prototyping, or serving as indicators on steel notice boards. Known for their robust hold, they are essential tools in environments where precision and stability are required. The product's alternate description, 3337932 - Maul 6177325, specifies the same dependable performance for professional use.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 29mm
Colour Red
Content 20
Height 11mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot