Maul 6177337 MAULpro Recycling Magnet Round Blue 29x11mm 20 pcs

MPN
6177337
Brand
Maul
EAN-13
4002390105248
Order Code
16-8986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Maul 6177337 is a product that offers a set of twenty round recycling magnets, each measuring 29 mm in diameter and 11 mm in thickness and available in blue. These magnets are designed to provide reliable holding power for various lightweight items such as notes, documents, or thin materials on metallic surfaces, making them suitable for use in both office and workshop environments. The durable construction ensures longevity and resistance to wear, allowing the magnets to function effectively in different indoor conditions. Their recyclability aligns with sustainability goals, and they are particularly useful in engineering applications where quick and secure attachment of information or small components is required. Identified by the alternate description 3337933, the Maul magnets are engineered for efficiency and environmental consideration.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 29mm
Colour Blue
Content 20
Height 11mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot