Maul 6177399 Magnets Round 29x11mm Assorted colours Pack of 20

MPN
6177399
Brand
Maul
EAN-13
4002390105316
Order Code
16-8988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maul introduces the 6177399, a set of round magnets with a diameter of 29 mm and a height of 11 mm, available in an assortment of colours. Designed as a versatile solution for secure attachment, each magnet in this pack of 20 offers strong magnetic force suitable for fastening documents, tools, or metal components in industrial or professional settings. These magnets are ideal for use in engineering environments where precision and reliability are essential, such as securing metal parts during assembly processes or for organising equipment on metal surfaces. Their assorted colours facilitate easy categorisation and identification during complex tasks, aiding in efficient workflow management.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 29mm
Colour Assorted colours, White, Red, Blue, Black
Content 20
Height 11mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot