Maul 6155096 Maul Magnet Round Knob Silver Black Ø67xH33mm 1pc

MPN
6155096
Brand
Maul
EAN-13
4002390054904
Order Code
16-8957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Maul 6155096 is a strong and versatile magnetic component featuring a round knob design in a silver and black finish, with dimensions of 67 millimetres in diameter and 33 millimetres in height. This product, also known as 1796478 - Maul 6155096, offers a convenient and durable solution for tasks that require secure attachment and easy manoeuvrability in various industrial and commercial settings. It is particularly suited for use in engineering applications where efficient organisation and quick access to tools and materials are paramount, such as within workshops, metalworking environments, or assembly lines. The robust construction ensures reliable performance and longevity, making it a dependable choice for engineers seeking to optimise workspace efficiency.
Type Magnet
Diameter 67mm
Colour Silver, Black
Height 33mm

Reviews

Be the first to submit a review

Trustpilot