Maul 6159002 Magnet Round Hook White Ø47 mm x H36 mm 5 pcs

MPN
6159002
Brand
Maul
EAN-13
4002390022545
Order Code
16-8964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Maul 6159002 is a set of round white magnet hooks, each with a diameter of 47 mm and a height of 36 mm, available in a pack of five. These magnets, alternatively identified as 1796487, are designed with a robust magnetic core, offering a reliable holding force suitable for a variety of engineering and industrial applications. Commonly used to secure tools, parts, or papers to metallic surfaces, their compact size and strong pull make them ideal for use in workshops or on assembly lines where space efficiency and reliability are critical.
Type Magnet
Load Capacity 12kg
Dimensions (Ø x H) 47 mm x 36 mm
Colour White
Content 5
Diameter 47mm
Height 36mm
Hook Yes
Magnetic Yes
Product Type Magnetic Hook

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot