Maul 6155596 Magnet Round Hook Silver Ø52mm H31mm 1 pc

MPN
6155596
Brand
Maul
EAN-13
4002390054928
Order Code
16-8958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Maul 6155596 is a robust magnet round hook designed and manufactured with precision. The product features a 52 mm diameter, allowing it to securely hold various objects by leveraging its strong magnetic properties, with a height of 31 mm. This silver-finished component is engineered for versatile applications, often utilised in industrial and domestic environments to support tools, cables, and equipment in workshops or storage spaces. The magnet's durable construction ensures reliable performance in situations where magnetic fastening or temporary holding solutions are required, aligning with the high standards expected in engineering and manufacturing contexts.
Type Magnet
Load Capacity 9kg
Dimensions (Ø x H) 52 mm x 31 mm
Colour Silver
Content 1
Diameter 52mm
Height 31mm
Hook Yes
Magnetic Yes
Product Type Magnetic Hook

Reviews

Be the first to submit a review

Trustpilot