Maul 6176102 Maul Magnet MAULpro White Round Magnets Ø 20mm x 8mm 20 pcs

MPN
6176102
Brand
Maul
EAN-13
4002390021470
Order Code
16-8983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Maul 6176102 is a set of high-quality white round magnets, known alternatively as 1796580 - Maul 6176102, designed for various engineering and industrial applications. Each magnet measures 20 millimetres in diameter and 8 millimetres in thickness, manufactured with precision to ensure consistent performance and reliability. These magnets are supplied in a pack of 20 units, offering ample supply for projects that require secure attachment or magnetic coupling solutions. Their robust construction makes them suitable for use in securing documents and blueprints on metallic surfaces, organising tools in workshops, or serving in prototype development where strong, compact magnetic connection is essential. Crafted by Maul, these magnets are engineered to deliver consistent magnetic force, maintaining their effectiveness over prolonged periods of usage.
Type Magnet
Dimensions 20mm
Colour White
Content 20
Height 8mm
Hook No
Load capacity (max.) 0.3kg
Magnetic Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot