Maul 6158002 Round Hook Magnet White Ø36xH36mm 5 pcs

MPN
6158002
Brand
Maul
EAN-13
4002390022538
Order Code
16-8963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Maul 6158002 round hook magnet, also referred to as 1796486 - Maul 6158002. This product features a durable white finish with a diameter of 36mm and a height of 36mm, designed to provide reliable magnetic holding capacity in various settings. Each set contains five pieces, making them suitable for tasks requiring multiple attachment points. Common engineering applications include securing tools, cables, or lightweight equipment to metallic surfaces, particularly in workshop environments where efficient space management is crucial. The robust construction and effective magnetic strength allow for consistent performance in both industrial and domestic settings.
Type Magnet
Load Capacity 6kg
Dimensions (Ø x H) 36 mm x 36 mm
Colour White
Content 5
Diameter 36mm
Height 36mm
Hook Yes
Magnetic Yes
Product Type Magnetic Hook

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot