Maul 6177302 Magnet Recycling Round White 29mm x 11mm 20 pcs

MPN
6177302
Brand
Maul
EAN-13
4002390105200
Order Code
16-8984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maul 6177302, also identified by the alternate description 3337931, is a product in the series of high-performance magnets designed for efficient recycling processes. This particular model comprises twenty round magnets, each measuring 29mm in diameter and 11mm in depth, and comes in a distinctive white colour, which aids in component visibility and placement accuracy in technical applications. These magnets are engineered for high-strength performance and precision, making them ideal for use in sorting and material recovery facilities, where magnets are used to attract and separate ferrous materials from other recyclables. Their consistent and reliable magnetic properties ensure improved efficiency and effectiveness in waste management and recycling engineering projects.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 29mm
Colour White
Content 20
Height 11mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot