Maul 6155790 Magnet Hook Round Black Silver Ø35xH53mm 2 pcs

MPN
6155790
Brand
Maul
EAN-13
4002390054942
Order Code
16-8961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £7.78 £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Maul 6155790 is identified alternatively as 1796483, featuring a versatile magnet hook designed to meet various engineering demands. This product consists of a round black and silver magnetic hook, with a diameter of 35 millimetres and a height of 53 millimetres, packaged in pairs for added convenience. Engineered for durable and reliable performance, these magnetic hooks are ideal for securely attaching and organising tools or equipment on metallic surfaces in workshops, laboratories, or industrial environments. With its robust construction, the magnet can support substantial weight, making it a practical solution for engineers seeking efficient space management while ensuring tool accessibility.
Type Magnet
Load Capacity 5kg
Dimensions (Ø x H) 35 mm x 53 mm
Colour Black/Silver
Content 2
Diameter 35mm
Height 53mm
Hook Yes
Magnetic Yes
Product Type Magnetic Hook

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot