Maul 6163999 Magnet MAULsolid Round 38mm x 15.5mm 10pcs Multicolour

MPN
6163999
Brand
Maul
EAN-13
4002390054454
Order Code
16-8966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Maul 6163999 represents a high-quality set of magnets designed for versatile application in engineering and commercial settings. This product, alternatively described by the identifier 1796528, consists of ten MAULsolid round magnets, each measuring 38 mm in diameter and 15.5 mm in height. Available in a variety of colours, these magnets are engineered for secure attachment and reliable performance on metallic surfaces. Typical uses include holding and organising documents on magnetic boards in office environments or serving as components in technical assemblies requiring temporary attachment. Their robust construction ensures durability and consistent magnetic strength suitable for routine industrial or office applications.
Type Magnet
Material Plastic Coated Magnet
Dimensions 38mm
Colour Yellow, Red, Blue, White, Green, Grey, Black
Content 10
Height 15.5mm
Hook No
Load capacity (max.) 2.5kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot