Maul 6157802 Magnet Round Hook White Ø25xH36mm 5 pcs

MPN
6157802
Brand
Maul
EAN-13
4002390054829
Order Code
16-8962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Maul 6157802, also known by the alternate description 1796485, introduces designed for reliable and efficient organisation in both personal and professional spaces. Each set includes five round magnetic hooks, manufactured with a white finish, measuring 25 millimetres in diameter and 36 millimetres in height. The magnets are engineered to provide a robust holding force, making them suitable for affixing items to a variety of metal surfaces, such as shelving units, whiteboards, or industrial machinery, without the need for drilling or permanent attachments. These magnets can be utilised in engineering environments to securely hold tools, safety notices, or equipment within easy reach, thereby enhancing operational efficiency and tidiness.
Type Magnet
Load Capacity 3kg
Dimensions (Ø x H) 25 mm x 36 mm
Colour White
Content 5
Diameter 25mm
Height 36mm
Hook Yes
Magnetic Yes
Product Type Magnetic Hook

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot