Maul 6177390 MAULpro Magnet Round 29mm x 11mm Black Recycled 20 pcs

MPN
6177390
Brand
Maul
EAN-13
4002390105255
Order Code
16-8987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Maul 6177390 is a product, also known by its alternate description 3337934 - Maul 6177390. These Maulpro magnets are round in shape with precise dimensions of 29 mm in diameter and 11 mm in height, designed in a black finish. Manufactured from recycled materials, each package contains 20 units, catering to environmentally conscious applications. The product exhibits strong holding power, making it suitable for various engineering applications where secure attachment is required, such as in industrial design for holding components in place, or in educational settings for displaying materials on magnetic boards. These magnets are particularly valued for their reliability in environments where robustness and durability are essential.
Type Magnet
Material More than 85% recycled PS-plastic
Dimensions 29mm
Colour Black
Content 20
Height 11mm
Hook No
Load capacity (max.) 0.6kg
Magnetic Yes

Reviews

Be the first to submit a review

Trustpilot