Maul 6155702 Maul Magnet Round White Silver 35x53mm Hook 2 pcs

MPN
6155702
Brand
Maul
EAN-13
4002390054935
Order Code
16-8960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £7.78 £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Maul 6155702 offers an innovative solution for organisational needs with its round magnet hooks. These white and silver magnets, measuring 35 by 53 millimetres, are designed for secure and versatile attachment. Constructed with robust materials, they are ideal for use in environments where reliable holding power is necessary, such as in industrial settings for suspending tools, or in office spaces for tidily maintaining order by hanging lightweight items. The Maul 6155702, also known as 1796482, combines practicality with efficiency, making it a preferred choice for engineers and other professionals requiring dependable magnetic solutions.
Type Magnet
Load Capacity 5kg
Dimensions (Ø x H) 35 mm x 53 mm
Colour White/Silver
Content 2
Diameter 35mm
Height 53mm
Hook Yes
Magnetic Yes
Product Type Magnetic Hook

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot