Makita DTD172Z Cordless impact driver 18V 180Nm Brushless w/o battery |
04-9767
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £195.45
Price per unit Ex VAT
|
18V |
0 - 3800 U/min |
|
(L x W x H) 114 x 81 x 236 mm |
|
|
236mm |
0 - 3600 U/min |
114mm |
|
0 - 3600 U/min |
180Nm |
|
|
|
0 |
|
|
|
|
Makita DTP141Z Cordless impact driver 150Nm 18V Li-ion no battery |
04-9773
|
|
Despatched within 4 working days - 3 in stock
|
1+ £283.36
Price per unit Ex VAT
|
18V |
0 - 1200 / 2400 / 3200 U/min |
|
(L x W x H) 171 x 79 x 250 mm |
1/4Inch |
|
250mm |
0 - 1300 / 2200 / 2700 U/min |
171mm |
0 - 1200 / 2400 / 3200 min?¹ |
|
150Nm |
150 Nm |
21mm |
|
0 |
8mm |
10mm |
0 - 1300 / 2200 / 2700 min?¹ |
21mm |
Makita DTW1004Z LXT impact wrench 1050 Nm 18V LED light Brushless |
04-9778
|
|
Despatched within 4 working days - 25 in stock
|
1+ £353.67
Price per unit Ex VAT
|
18V |
|
|
(L x W x H) 223 x 91 x 289 mm |
|
|
289mm |
0-2,000 /min |
223mm |
|
|
1050Nm |
|
|
|
0 |
|
|
|
|
Makita DTW181Z Cordless Impact Driver 18V 210Nm Brushless LED Light |
04-9779
|
|
Despatched within 4 working days - 29 in stock
|
1+ £169.45
Price per unit Ex VAT
|
18V |
3600 /min |
Li-ion |
(L x W x H) 151 x 79 x 235 mm |
|
1/2Inch |
235mm |
2400 U/min |
151mm |
0 - 2000 / 3600 min?¹ |
|
210Nm |
70 / 210 Nm |
|
M16 |
|
|
|
0 - 1300 / 2400 min?¹ |
|
Makita DTW302Z Cordless Impact Driver 300 Nm 18V Brushless w/o Battery |
04-9781
|
|
Despatched within 4 working days - 4 in stock
|
1+ £260.59
Price per unit Ex VAT
|
18V |
(1./2./3./4. Gear) 0 - 1800/0 - 2600/0 - 3400/0 - 4000 /min |
Li-ion |
(L x W x H) 138 x 81 x 246 mm |
|
3/8Inch |
246mm |
(1./2./3./4. Gear) 0 - 1000/0 - 1800/0 - 2600/0 - 3200 /min |
138mm |
0 - 1800 / 2600 / 3400 / 4000 min?¹ |
|
300Nm |
80 / 130 / 180 / 300 Nm |
|
M20 |
0 |
|
|
0 - 1000 / 1800 / 2600 / 3200 min?¹ |
|
Makita DTW700Z Cordless impact driver 700 Nm 18V no battery included |
04-9782
|
|
Despatched within 4 working days - 47 in stock
|
1+ £240.98
Price per unit Ex VAT
|
18V |
0 - 1000 / 1700 / 2400 / 2700 U/min |
Li-ion |
(L x W x H) 170 x 81 x 276 mm |
|
1/2Inch |
276mm |
0 - 500 / 1200 / 1900 / 2200 U/min |
170mm |
0 - 1000 / 1700 / 2400 / 2700 min?¹ |
|
700Nm |
150 / 200 / 320 / 700 Nm |
|
24mm |
0 |
|
|
0 - 500 / 1200 / 1900 / 2200 min?¹ |
|
Makita DTW701Z impact driver Cordless 700 Nm 18 V Brushless 1/2" square |
04-9783
|
|
Despatched within 4 working days - 27 in stock
|
1+ £300.00
Price per unit Ex VAT
|
18V |
0 - 1000 / 1700 / 2400 / 2700 U/min |
Li-ion |
(L x W x H) 170 x 81 x 276 mm |
|
1/2Inch |
276mm |
0 - 500 / 1200 / 1900 / 2200 U/min |
170mm |
0 - 1000 / 1700 / 2400 / 2700 min?¹ |
|
700Nm |
150 / 200 / 320 / 700 Nm |
|
24mm |
0 |
|
|
0 - 500 / 1200 / 1900 / 2200 min?¹ |
|
Makita TD001GZ Cordless impact driver 220 Nm 40 V 10 tightening modes |
05-0094
|
|
Available to back order
|
1+ £229.01
Price per unit Ex VAT
|
40V |
1100 /min |
|
(L x W x H) 120 x 86 x 245 mm |
|
|
245mm |
3700 U/min |
120mm |
|
|
220Nm |
|
|
|
0 |
|
|
|
|
Makita TD002GZ01 Max 40V impact driver 220Nm 0 batteries or charger |
05-0095
|
|
Despatched within 4 working days - 2 in stock
|
1+ £257.95
Price per unit Ex VAT
|
40V |
0 - 1400 / 2600 / 3600 / 4600 U/min |
|
(L x W x H) 119 x 86 x 252 mm |
|
|
252mm |
0 - 1100 / 2100 / 3200 / 3700 U/min |
119mm |
|
|
220Nm |
|
|
|
0 |
|
|
|
|
Makita TD003GZ Impact Driver 40V Li-ion Cordless w/o battery |
05-0097
|
|
Despatched within 4 working days - 1 in stock
|
1+ £159.43
Price per unit Ex VAT
|
40V |
|
|
(L x W x H) 121 x 86 x 252 mm |
|
|
252mm |
|
121mm |
|
|
|
|
|
|
0 |
|
|
|
|
Makita TD110DZ Cordless Impact Driver 110Nm Torque 10.8V LED Light |
05-0100
|
|
Despatched within 4 working days - 18 in stock
|
1+ £51.80
Price per unit Ex VAT
|
10.8V |
3500 /min |
Li-ion |
(L x W x H) 153 x 66 x 223 mm |
1/4Inch |
|
223mm |
2600 U/min |
153mm |
0 - 3500 min?¹ |
|
110Nm |
110 Nm |
|
M12 |
|
|
|
0 - 2600 min?¹ |
|
Makita TW007GZ XGT impact driver 760 Nm 40V Brushless Cordless |
05-0106
|
|
Despatched within 4 working days - 2 in stock
|
1+ £280.36
Price per unit Ex VAT
|
40V |
0 - 1200 / 1900 / 2700 / 2900 U/min |
|
(L x W x H) 170 x 86 x 312 mm |
|
1/2Inch |
312mm |
0 - 600 / 1200 / 1900 / 2300 U/min |
170mm |
0 - 1200 / 1900 / 2700 / 2900 min?¹ |
|
hart 760Nm |
150 / 200 / 320 / 760 Nm |
|
M16/ M24 |
|
|
|
0 - 600 / 1200 / 1900 / 2300 min?¹ |
|
Makita TW141DZ Cordless Impact Driver 12V 145Nm Compact LED Light |
05-0109
|
|
Despatched within 4 working days - 3 in stock
|
1+ £77.21
Price per unit Ex VAT
|
12V |
3200 /min |
|
(L x W x H) 168 x 66 x 224 mm |
|
1/2Inch |
224mm |
2600 U/min |
168mm |
0 - 3200 min?¹ |
|
145Nm |
145 Nm |
|
|
|
|
|
0 - 2600 min?¹ |
|
Makita TW161DZ Cordless Impact Driver 165 Nm 12 V LED Robust Design |
05-0110
|
|
Available to back order
|
1+ £148.00
Price per unit Ex VAT
|
12V |
2000 /min |
|
(L x W x H) 150 x 66 x 232 mm |
|
1/2Inch |
232mm |
2600 U/min |
150mm |
0 - 2000 / 3600 min?¹ |
|
165Nm |
165 Nm |
|
|
|
|
|
0 - 1300 / 2400 min?¹ |
|