Makita TD110DZ Cordless Impact Driver 110Nm Torque 10.8V LED Light

MPN
TD110DZ
Brand
Makita
EAN-13
0088381800570
Order Code
05-0100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £51.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Makita TD110DZ Cordless Impact Driver boasts a powerful 110 Nm torque and operates on a 10.8 V battery, making it ideal for efficient drilling and fastening in tight spaces. This cordless power tool is known for its lightweight design and ergonomic grip, ensuring user comfort during extended tasks. It is typically used for driving screws and bolts in construction and DIY projects.
Voltage 10.8V
Type Cordless impact driver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count 3500 /min
Dim (L x W x H) 153 x 66 x 223 mm
Driving Shank 1/4Inch
Height 223mm
Idle speed (details) 2600 U/min
Impacts per Minute (IPM) 0 - 3500 min?¹
Length 153mm
Max Fastening Torque Impact Drill 110 Nm
Max. screw Ø M12
Max. Torque 110Nm
No load speed 0 - 2600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 153 x 66 x 204 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Tightening Capacity Standard Bolt M5 - M12
Tool Holder 1/4" (6.3 mm) male square
Tool weight with battery 1.0 - 1.2kg
Weight 1.2kg
Width 66mm

Reviews

Be the first to submit a review

Trustpilot