Makita DTW700Z Cordless impact driver 700 Nm 18V no battery included

MPN
DTW700Z
Brand
Makita
EAN-13
0088381723831
Order Code
04-9782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £261.05 £241.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Makita's DTW700Z Cordless Impact Driver delivers a powerful 700 Nm of torque for demanding tasks. This 18 V power tool is ideal for heavy-duty applications, offering convenience without the need for a battery. It is perfect for automotive repairs and construction projects where high performance is essential.
Voltage 18V
Type Cordless impact driver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count 0 - 1000 / 1700 / 2400 / 2700 U/min
Dim (L x W x H) 170 x 81 x 276 mm
Drive Square 1/2Inch
Height 276mm
Idle speed (details) 0 - 500 / 1200 / 1900 / 2200 U/min
Impacts per Minute (IPM) 0 - 1000 / 1700 / 2400 / 2700 min?¹
Length 170mm
Max Fastening Torque Impact Drill 150 / 200 / 320 / 700 Nm
Max. screw Ø 24mm
Max. Torque 700Nm
No load speed 0 - 500 / 1200 / 1900 / 2200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Nut-busting torque 1000 Nm
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 170 x 81 x 276 mm
Product net weight 2.0kg
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Technology Li-ion
Tightening Capacity Standard Bolt M10 - M24
Tool Holder 1/2" (12.5 mm) male square
Tool weight with battery 2.3 - 2.7kg
Weight 2.7kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot