Makita TD003GZ Impact Driver 40V Li-ion Cordless w/o battery

MPN
TD003GZ
Brand
Makita
EAN-13
0088381777728
Order Code
05-0097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £159.67 £159.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita TD003GZ cordless impact driver is a powerful 40 V power tool designed for demanding applications. It is ideal for driving screws and bolts efficiently without the need for cords or cables. This impact driver is a reliable choice for both professional tradespeople and DIY enthusiasts seeking high performance.
Voltage 40V
Type Cordless impact driver
Dim (L x W x H) 121 x 86 x 252 mm
Height 252mm
Length 121mm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Weight 1.7kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot