Makita TW007GZ XGT impact driver 760 Nm 40V Brushless Cordless

MPN
TW007GZ
Brand
Makita
EAN-13
0088381734295
Order Code
05-0106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £280.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita's TW007GZ cordless impact driver features a brushless motor and delivers up to 760 Nm of torque, powered by a 40 V battery. As a robust power tool, it is ideal for demanding applications like construction and automotive work. This advanced cordless screwdriver enhances efficiency and convenience on-site.
Voltage 40V
Type Cordless impact driver
Blow count 0 - 1200 / 1900 / 2700 / 2900 U/min
Dim (L x W x H) 170 x 86 x 312 mm
Drive Square 1/2Inch
Height 312mm
Idle speed (details) 0 - 600 / 1200 / 1900 / 2300 U/min
Impacts per Minute (IPM) 0 - 1200 / 1900 / 2700 / 2900 min?¹
Length 170mm
Max Fastening Torque Impact Drill 150 / 200 / 320 / 760 Nm
Max. screw Ø M16/ M24
Max. Torque hart 760Nm
No load speed 0 - 600 / 1200 / 1900 / 2300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Nut-busting torque 1100 Nm
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 170 x 86 x 291 mm
Product net weight 2.0kg
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 100 dB(A)
Tightening Capacity Standard Bolt M10 - M24
Tool weight with battery 2.7 - 3.9kg
Weight 3.3kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot