Makita DTW701Z impact driver Cordless 700 Nm 18 V Brushless 1/2" square

MPN
DTW701Z
Brand
Makita
EAN-13
0088381723923
Order Code
04-9783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £261.61 £242.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Makita's DTW701Z cordless impact driver is a powerful 18 V tool with a torque of 700 Nm, designed without an included battery. As a robust power tool, it provides flexibility and high performance for demanding fastening applications. Ideal for construction and maintenance, it caters to professionals seeking efficiency and reliability in their work.
Voltage 18V
Type Cordless impact driver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count 0 - 1000 / 1700 / 2400 / 2700 U/min
Dim (L x W x H) 170 x 81 x 276 mm
Drive Square 1/2Inch
Height 276mm
Idle speed (details) 0 - 500 / 1200 / 1900 / 2200 U/min
Impacts per Minute (IPM) 0 - 1000 / 1700 / 2400 / 2700 min?¹
Length 170mm
Max Fastening Torque Impact Drill 150 / 200 / 320 / 700 Nm
Max. screw Ø 24mm
Max. Torque 700Nm
No load speed 0 - 500 / 1200 / 1900 / 2200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Nut-busting torque 1000 Nm
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 170 x 81 x 276 mm
Product net weight 2.0kg
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Technology Li-ion
Tightening Capacity Standard Bolt M10 - M24
Tool Holder 1/2" (12.5 mm) male square
Tool weight with battery 2.3 - 2.7kg
Weight 2.7kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot