Makita DTD172Z Cordless impact driver 18V 180Nm Brushless w/o battery

MPN
DTD172Z
Brand
Makita
EAN-13
0088381748995
Order Code
04-9767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £195.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita DTD172Z cordless impact driver is a robust power tool delivering up to 180 Nm of torque, ideal for demanding construction tasks. It operates at 18 V and offers the convenience of cordless mobility with variable speed control for precision work. This tool is sold without a battery or charger, making it perfect for professionals who already have compatible Makita accessories.
Voltage 18V
Type Cordless impact driver
Blow count 0 - 3800 U/min
Dim (L x W x H) 114 x 81 x 236 mm
Height 236mm
Idle speed (details) 0 - 3600 U/min
Length 114mm
Max. Torque 180Nm
Number of Batteries 0
Rotational speed range 0 - 3600 U/min
Torque levels 4
Weight 1.5kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot