Makita DTP141Z Cordless impact driver 150Nm 18V Li-ion no battery

MPN
DTP141Z
Brand
Makita
EAN-13
0088381673389
Order Code
04-9773
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £283.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DTP141Z is a powerful cordless impact driver, offering 150 Nm of torque and operating at 18 V. This robust power tool is perfect for demanding applications such as construction and automotive tasks. Ideal for professionals, it is compatible with lithium-ion batteries, although none are included.
Voltage 18V
Type Cordless impact driver
Blow count 0 - 1200 / 2400 / 3200 U/min
Dim (L x W x H) 171 x 79 x 250 mm
Driving Shank 1/4Inch
Height 250mm
Idle speed (details) 0 - 1300 / 2200 / 2700 U/min
Impacts per Minute (IPM) 0 - 1200 / 2400 / 3200 min?¹
Length 171mm
Max Fastening Torque Impact Drill 150 Nm
Max. drill diameter 21mm
Max. Drilling Diameter in Concrete 8mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 21mm
Max. fastening torque Hard/Soft 22 / 13 Nm
Max. Torque 150Nm
No load speed 0 - 1300 / 2200 / 2700 min?¹
No load speed screwdriver 0 - 300 / 0 - 1100 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Percussion-drill mode 0 - 8400 / 32400 min?¹
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 171 x 79 x 250 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Technology Li-ion
Tightening Capacity Standard Bolt M5 - M14
Tool weight with battery 1.5 - 1.9kg
Torque levels 9
Torque setting 9
Vibration Level, Drilling into metal = 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 13,0 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight 1.9kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot