Makita TW141DZ Cordless Impact Driver 12V 145Nm Compact LED Light

MPN
TW141DZ
Brand
Makita
EAN-13
0088381881739
Order Code
05-0109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £83.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita's TW141DZ is a cordless impact driver designed for high performance with a torque of 145 Nm. This robust power tool is ideal for various fastening and loosening tasks in construction and DIY projects. It is part of Makita's reliable range of power tools, offering convenience and efficiency for professional and personal use.
Voltage 12V
Type Cordless impact driver
Blow count 3200 /min
Dim (L x W x H) 168 x 66 x 224 mm
Drive Square 1/2Inch
Height 224mm
Idle speed (details) 2600 U/min
Impacts per Minute (IPM) 0 - 3200 min?¹
Length 168mm
Max Fastening Torque Impact Drill 145 Nm
Max. Torque 145Nm
No load speed 0 - 2600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 168 x 66 x 205 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tightening Capacity Standard Bolt M8 - M16
Tool Holder 1/2" (12.5 mm) male square
Tool weight with battery 1.1 - 1.2kg
Weight 1.2kg
Width 66mm

Reviews

Be the first to submit a review

Trustpilot