Makita DTW1004Z LXT impact wrench 1050 Nm 18V LED light Brushless

MPN
DTW1004Z
Brand
Makita
EAN-13
0197050001009
Order Code
04-9778
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £354.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Makita DTW1004Z cordless impact driver features a powerful 1050 Nm torque with an 18 V Li-ion brushless motor. This durable power tool is ideal for demanding applications such as automotive repair and construction work. Note that this product includes no power packs, requiring separate purchase for operation.
Voltage 18V
Type Cordless impact driver
Dim (L x W x H) 223 x 91 x 289 mm
Height 289mm
Idle speed (details) 0-2,000 /min
Length 223mm
Max. Torque 1050Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Weight 3.4
Width 91mm

Reviews

Be the first to submit a review

Trustpilot