Makita TD002GZ01 Max 40V impact driver 220Nm 0 batteries or charger

MPN
TD002GZ01
Brand
Makita
EAN-13
0088381767804
Order Code
05-0095
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £257.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita TD002GZ01 is a cordless impact driver designed for powerful, precise fastening applications, delivering up to 220 Nm of torque. This power tool operates at 40 V and is sold without a battery or charger, making it ideal for professionals already equipped with Makita hardware. Typical applications include construction projects, heavy-duty DIY tasks, and automotive repairs.
Voltage 40V
Type Cordless impact driver
Blow count 0 - 1400 / 2600 / 3600 / 4600 U/min
Dim (L x W x H) 119 x 86 x 252 mm
Height 252mm
Idle speed (details) 0 - 1100 / 2100 / 3200 / 3700 U/min
Length 119mm
Max. Torque 220Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Tool Holder 1/4" (6.3 mm) male square
Torque levels Hard/soft 170/20 Nm
Weight 1.7kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot