Makita DTW302Z Cordless Impact Driver 300 Nm 18V Brushless w/o Battery

MPN
DTW302Z
Brand
Makita
EAN-13
0088381748742
Order Code
04-9781
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Makita DTW302Z cordless impact driver is a powerful tool with 300 Nm torque and operates on an 18 V battery. It is suitable for demanding applications such as automotive repair and steel construction. This impact driver offers versatility and reliability without the inclusion of a battery.
Voltage 18V
Type Cordless impact driver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count (1./2./3./4. Gear) 0 - 1800/0 - 2600/0 - 3400/0 - 4000 /min
Dim (L x W x H) 138 x 81 x 246 mm
Drive Square 3/8Inch
Height 246mm
Idle speed (details) (1./2./3./4. Gear) 0 - 1000/0 - 1800/0 - 2600/0 - 3200 /min
Impacts per Minute (IPM) 0 - 1800 / 2600 / 3400 / 4000 min?¹
Length 138mm
Max Fastening Torque Impact Drill 80 / 130 / 180 / 300 Nm
Max. screw Ø M20
Max. Torque 300Nm
No load speed 0 - 1000 / 1800 / 2600 / 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Nut-busting torque 500 Nm
Product Dimensions (L x W x H): 138 x 81 x 246 mm
Product net weight 1.1kg
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Technology Li-ion
Tightening Capacity Standard Bolt M10 - M20
Tool Holder 3/8" (10 mm) male square
Tool weight with battery 1.4 - 1.8kg
Transmission type 4-speed
Weight 1.4kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot