Makita TD001GZ Cordless impact driver 220 Nm 40 V 10 tightening modes

MPN
TD001GZ
Brand
Makita
EAN-13
0088381891752
Order Code
05-0094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £230.31 £228.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita TD001GZ Cordless Impact Driver is a powerful 40V power tool designed for high-torque applications, delivering up to 220 Nm. It is part of Makita's advanced cordless range and does not include a battery pack, making it ideal for those who already own compatible Makita batteries. This impact driver is perfect for construction and DIY projects requiring reliable and efficient screwdriving or nut fastening.
Voltage 40V
Type Cordless impact driver
Blow count 1100 /min
Dim (L x W x H) 120 x 86 x 245 mm
Height 245mm
Idle speed (details) 3700 U/min
Length 120mm
Max. Torque 220Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Tool Holder 1/4" (6.3 mm)
Weight 1.7kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot