Makita DTW181Z Cordless Impact Driver 18V 210Nm Brushless LED Light

MPN
DTW181Z
Brand
Makita
EAN-13
0088381871303
Order Code
04-9779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £169.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Makita DTW181Z Cordless Impact Driver delivers 210 Nm of torque with its 18 V power capacity. This robust power tool is ideal for driving screws and bolts in various materials, making it suitable for both professional and DIY applications. Known for reliability and efficiency, Makita ensures high performance in all tasks.
Voltage 18V
Type Cordless impact driver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count 3600 /min
Dim (L x W x H) 151 x 79 x 235 mm
Drive Square 1/2Inch
Height 235mm
Idle speed (details) 2400 U/min
Impacts per Minute (IPM) 0 - 2000 / 3600 min?¹
Length 151mm
Max Fastening Torque Impact Drill 70 / 210 Nm
Max. screw Ø M16
Max. Torque 210Nm
No load speed 0 - 1300 / 2400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Nut-busting torque 330 Nm
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 151 x 79 x 235 mm
Sound Power Level (LWA) 106 dB(A)
Sound Pressure Level (LpA) 98 dB(A)
Tightening Capacity Standard Bolt M8 - M16
Tool Holder 1/2" (12.5 mm) male square
Tool weight with battery 1.2 - 1.5kg
Weight 1.5kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot