Makita TW161DZ Cordless Impact Driver 165 Nm 12 V LED Robust Design

MPN
TW161DZ
Brand
Makita
EAN-13
0088381880800
Order Code
05-0110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £161.70 £137.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita TW161DZ cordless impact driver delivers 165 Nm of torque and operates on a 12 V battery, making it ideal for tight spaces. This power tool is designed for efficient fastening and loosening tasks. Typical applications include automotive work and assembly projects.
Voltage 12V
Type Cordless impact driver
Blow count 2000 /min
Dim (L x W x H) 150 x 66 x 232 mm
Drive Square 1/2Inch
Height 232mm
Idle speed (details) 2600 U/min
Impacts per Minute (IPM) 0 - 2000 / 3600 min?¹
Length 150mm
Max Fastening Torque Impact Drill 165 Nm
Max. Torque 165Nm
No load speed 0 - 1300 / 2400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Nut-busting torque 290 Nm
Power supply (LOV) rechargeable
Product Dimensions (L x W x H): 150 x 66 x 213 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tightening Capacity Standard Bolt M8 - M16
Tool Holder 1/2" (12.5 mm) male square
Tool weight with battery 1.0 - 1.2kg
Weight 1.2kg
Width 66mm

Reviews

Be the first to submit a review

Trustpilot