Lütze 490105 RJ45 Recessed Socket 4 Pins Straight CAT 5e Ethernet |
09-7851
|
|
|
1+ £42.16
Price per unit Ex VAT
|
Socket, straight |
Socket |
4 |
|
|
D |
Black |
|
|
|
|
M12 socket, straight |
RJ45 socket |
|
Phosphor bronze |
1A |
IP67 |
|
+85°C |
|
Lütze 490106 RJ45 Recessed Socket 4 Pins M12-RJ45 CAT 5e 1 Piece |
09-7852
|
|
Available to back orderPlease contact us for lead time
|
1+ £37.38
| 1+ |
£37.38 |
| 10+ |
£35.36 |
| 100+ |
£35.15 |
Price per unit Ex VAT
|
Socket, straight |
Socket |
4 |
M12 |
|
D |
Black |
|
|
|
|
M12 socket, straight |
RJ45 socket |
|
Phosphor bronze |
1A |
IP67 |
|
+85°C |
|
Lütze 490230 RJ45 Recessed Socket 8 Pins M12 CAT6A Ethernet Profinet |
09-7887
|
|
|
1+ £68.21
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
8 |
M12 |
|
X |
Black/silver |
|
|
|
|
M12 socket, straight |
RJ45 socket |
Socket, straight |
CuSnZn |
|
|
|
+85°C |
|
Lütze 490231 RJ45 Recessed Socket 8-Pin M12 CAT6A X Coded Cabinet Lead-Through |
09-7888
|
|
|
1+ £63.47
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
8 |
M12 |
|
X |
Black/silver |
|
|
|
|
M12 socket, straight |
RJ45 socket |
Socket, straight |
CuSnZn |
|
|
|
+85°C |
|
Lütze 492076 RJ45 Recessed Socket 8 Pins Straight Cat.6A Front Mounting |
09-7890
|
|
Despatched within 4 working days - 18 in stock
|
1+ £23.66
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
8 |
|
|
|
Black/silver |
|
|
|
|
RJ45 socket |
|
Socket, straight |
CuSn |
|
IP65 |
|
+70°C |
|
Lütze 492077 RJ45 Recessed Socket 8 Pins Shielded CAT 6A 22.5mm |
09-7891
|
|
|
1+ £42.34
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
8 |
|
|
|
Black/silver |
|
|
|
|
RJ45 socket |
|
Socket, straight |
CuSn |
|
IP65, IP67, IP68, IP69 |
|
+70°C |
|
Lütze 492078 RJ45 Recessed Socket 8-Pin Shielded Cat.5e 1 Pc |
09-7892
|
|
Despatched within 4 working days - 2 in stock
|
1+ £35.22
| 1+ |
£35.22 |
| 10+ |
£33.32 |
| 100+ |
£33.12 |
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
8 |
|
|
|
Black |
|
|
|
|
RJ45 socket |
|
Socket, straight |
CuSn |
|
IP65, IP67, IP68, IP69 |
|
+70°C |
|
Lütze 493077 RJ45 Recessed Socket 8 pins CAT 6A Shielded PG21 |
09-7893
|
|
Despatched within 4 working days - 2 in stock
|
1+ £28.46
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
8 |
|
|
|
Black/silver |
|
|
|
|
RJ45 socket |
RJ45 socket |
Socket, straight |
CuSn, gold plated |
|
IP65 |
|
+70°C |
|
Lütze 493079 RJ45 Recessed Socket 8 Pins Right Angle |
09-7894
|
|
Despatched within 4 working days - 2 in stock
|
1+ £30.19
| 1+ |
£30.19 |
| 10+ |
£28.56 |
| 100+ |
£28.39 |
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
8 |
|
|
|
Black/silver |
|
|
|
|
RJ45 socket |
RJ45 socket |
Socket, right angle |
CuSn, gold plated |
|
IP65 |
|
+70°C |
|
Lütze 493080 RJ45 Recessed Socket 8-Pin Straight Shielded CAT 6A |
09-7895
|
|
|
1+ £36.47
Price per unit Ex VAT
|
RJ45 recessed socket |
Socket |
|
|
|
|
Black/silver |
|
|
|
|
RJ45 socket |
Customisable |
Socket, straight |
CuSn, gold plated |
|
IP65 |
|
+85°C |
|
Lütze 493081.0060 RJ45 Panel Socket Recessed 0.6m 8 Pins CAT 6A |
09-7896
|
|
|
1+ £45.11
Price per unit Ex VAT
|
RJ45 CAT 6a |
Socket |
|
|
Panel Mount |
|
|
Unshielded |
Grey |
0.6m |
8 |
RJ45 socket |
RJ45 plug |
|
CuSn, gold plated |
|
IP65 |
Black/silver |
+75°C |
LSZH |
Lütze 493081.0150 RJ45 Socket Straight 1.5m Shielded CAT 6A 8 Pins |
09-7897
|
|
|
1+ £50.85
Price per unit Ex VAT
|
RJ45 CAT 6a |
Socket |
|
|
Panel Mount |
|
|
Shielded |
Grey |
1.5m |
8 |
RJ45 socket |
RJ45 plug |
|
CuSn, gold plated |
|
IP65 |
Black/silver |
+75°C |
LSZH |
Lütze 493081.0300 RJ45 Recessed Socket Shielded 3m CAT 6A 8 Pins |
09-7898
|
|
|
1+ £59.11
Price per unit Ex VAT
|
RJ45 recessed socket |
|
|
|
|
|
|
|
Grey |
3m |
|
|
|
|
CuSn, gold plated |
|
IP65 |
Black/silver |
+75°C |
LSZH |
Lütze 493081.0500 RJ45 Socket Straight 5m Shielded CAT 6A 8 Pin |
09-7899
|
|
|
1+ £67.53
Price per unit Ex VAT
|
RJ45 CAT 6a |
Socket |
|
|
Panel Mount |
|
|
Shielded |
Grey |
5m |
8 |
RJ45 socket |
RJ45 plug |
|
CuSn, gold plated |
|
IP65 |
Black/silver |
+75°C |
LSZH |