Lütze 493081.0060 RJ45 Panel Socket Recessed 0.6m 8 Pins CAT 6A

Order Code:

09-7896

Brand: Lütze MPN: 493081.0060 EAN-13: 4043961170319

Discontinued


The Lütze 493081.0060 is an RJ45 recessed socket with a straight plug designed for high-speed network connections, featuring CAT.6A compliance. It comes with an 8-pin configuration and a 0.6 m length, suitable for robust data transmission in both industrial and commercial settings. Typical applications include enhancing connectivity in workstations, server rooms, and network infrastructure setups.
Type RJ45 CAT 6a
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Cable Colour Grey
Cable Length 0.6m
Connection Side A RJ45 socket
Connection Side B RJ45 plug
Contact Material CuSn, gold plated
Factory colour Black/silver
IP Rating IP65
Jacket Material LSZH
LAN Category Cat 6a
Max. temperature +75°C
Min. temperature -20°C
Misc Attribute RJ45 F/M 180° 0,6m PVC CAT.6A PC
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of Pins 8

You may also like


Trustpilot