Lütze 490230 RJ45 Recessed Socket 8 Pins M12 CAT6A Ethernet Profinet

Order Code:

09-7887

Brand: Lütze MPN: 490230 EAN-13: 4043961143580

Discontinued


The Lütze 490230 is a Category 6A RJ45 recessed socket with a straight design and 8 pins, suitable for efficient data transmission. This robust component is ideal for industrial communication applications where reliable network connections are crucial. The durable design ensures optimal performance in challenging environments.
Type RJ45 recessed socket
Coding X
Colour Black/silver
Connection Side A M12 socket, straight
Connection Side B RJ45 socket
Connector Type Socket, straight
Contact Material CuSnZn
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute M12-RJ45 F/F 90° 8/8 Cat.6A
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 60V
Number of Pins 8

Trustpilot