Lütze 493080 RJ45 Recessed Socket 8-Pin Straight Shielded CAT 6A

Order Code:

09-7895

Brand: Lütze MPN: 493080 EAN-13: 4043961170302

Discontinued


Lütze 493080 RJ45 recessed socket is a straight, 8-pin connector designed for high-speed networking. As a Cat.6A PC socket, it ensures reliable data transmission and is suitable for structured cabling systems. This product is typically used in industrial and commercial Ethernet applications.
Type RJ45 recessed socket
Colour Black/silver
Connection side A RJ45 socket
Connection side B Customisable
Connector Type Socket, straight
Contact Material CuSn, gold plated
IP Rating IP65
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute RJ45 F/R 180° Cat.6A PC
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of Pins 8

Trustpilot