Lütze 493081.0500 RJ45 Socket Straight 5m Shielded CAT 6A 8 Pin

Order Code:

09-7899

Brand: Lütze MPN: 493081.0500 EAN-13: 4043961170340
Qty Unit Price (Ex VAT)
1+ £67.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Lütze's 493081.0500 RJ45 recessed socket is a durable connector solution with an 8-pin configuration. Designed for straight plug and socket connections within Ethernet networks, it supports up to CAT.6A specifications. Ideal for industrial applications, it ensures reliable data transmission over a 5-metre PVC cable.
Type RJ45 recessed socket
Cable Colour Grey
Cable Length 5m
Connection side A RJ45 socket
Connection side B RJ45 plug
Contact Material CuSn, gold plated
Factory colour Black/silver
IP Rating IP65
Jacket Material LSZH
Max. temperature +75°C
Min. temperature -20°C
Misc Attribute RJ45 F/M 180° 5,0m PVC CAT.6A PC
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of Pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot