Lütze 493077 RJ45 Recessed Socket 8 pins CAT 6A Shielded PG21

MPN
493077
Brand
Lütze
EAN-13
4043961170289
Order Code
09-7893
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 493077 RJ45 recessed socket is a Cat.6A PC socket with a straight configuration and eight pins. It is designed for efficient and reliable data transmission in networking applications. Typically used in industrial and commercial environments, it ensures high-speed connectivity and seamless integration into communication systems.
Type RJ45 recessed socket
Number of Contacts 8
Gender Socket
Colour Black/silver
Connection Side A RJ45 socket
Connection Side B RJ45 socket
Connector Type Socket, straight
Contact Material CuSn, gold plated
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute RJ45 F/F 180° Cat.6A PC
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot