Lütze 490105 RJ45 Recessed Socket 4 Pins Straight CAT 5e Ethernet

MPN
490105
Brand
Lütze
EAN-13
4043961091614
Order Code
09-7851
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Lütze manufactures the RJ45 recessed socket 490105, which features a straight, 4-pin connection, suitable for Cat.5e networks. This product is typically used for secure and reliable Ethernet connections in industrial and automation settings. It is designed to fit into confined spaces with its compact and recessed format.
Type Socket, straight
Number of Contacts 4
Gender Socket
Coding D
Colour Black
Connection Side A M12 socket, straight
Connection Side B RJ45 socket
Contact Material Phosphor bronze
Current Rating 1A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 24V

Trustpilot