Lütze 493079 RJ45 Recessed Socket 8 Pins Right Angle

MPN
493079
Brand
Lütze
EAN-13
4043961170296
Order Code
09-7894
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 493079 is an RJ45 recessed socket with a right angle design for efficient cable management. It features eight pins and supports Cat.6A connections, making it ideal for high-speed data transmission. This product is typically used in network and telecommunications applications.
Type RJ45 recessed socket
Number of Contacts 8
Gender Socket
Colour Black/silver
Connection Side A RJ45 socket
Connection Side B RJ45 socket
Connector Type Socket, right angle
Contact Material CuSn, gold plated
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute RJ45 F/F 90° Cat.6A PC
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot