Lütze 492078 RJ45 Recessed Socket 8-Pin Shielded Cat.5e 1 Pc

MPN
492078
Brand
Lütze
EAN-13
4043961162567
Order Code
09-7892
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze 492078 RJ45 recessed socket with 8 pins is designed for streamlined connectivity. It is suitable for Cat.5e data transmission, ensuring reliable network performance. Typically utilised in industrial automation and communication applications, it supports robust and secure connections.
Type RJ45 recessed socket
Number of Contacts 8
Gender Socket
Colour Black
Connection Side A RJ45 socket
Connector Type Socket, straight
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute RJ45 F/F 8/8 Cat.5e KD
Nominal Current 1.5A
Nominal current - rounded value 1.5A
Nominal Voltage 24V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot